
AP7366EA-36W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7366EA-36W5-7TR-ND - Tape & Reel (TR) 31-AP7366EA-36W5-7CT-ND - Cut Tape (CT) 31-AP7366EA-36W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366EA-36W5-7 |
Description | IC REG LINEAR 3.6V 600MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.16800 | £1.68 |
| 25 | £0.14880 | £3.72 |
| 100 | £0.12830 | £12.83 |
| 250 | £0.11836 | £29.59 |
| 500 | £0.11240 | £56.20 |
| 1,000 | £0.10747 | £107.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10139 | £304.17 |
| 6,000 | £0.09841 | £590.46 |
| 9,000 | £0.09692 | £872.28 |
| 15,000 | £0.09527 | £1,429.05 |
| 21,000 | £0.09431 | £1,980.51 |
| 30,000 | £0.09338 | £2,801.40 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

