Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7366EA-28W5-7

DigiKey Part Number
31-AP7366EA-28W5-7TR-ND - Tape & Reel (TR)
31-AP7366EA-28W5-7CT-ND - Cut Tape (CT)
31-AP7366EA-28W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7366EA-28W5-7
Description
IC REG LINEAR 2.8V 600MA SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 600mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,902
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.14300£1.43
25£0.12640£3.16
100£0.10830£10.83
250£0.09968£24.92
500£0.09452£47.26
1,000£0.09027£90.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08501£255.03
6,000£0.08244£494.64
9,000£0.08115£730.35
15,000£0.07973£1,195.95
21,000£0.07889£1,656.69
30,000£0.07809£2,342.70
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200