Parametric Equivalent



AP7366-15W5-7 | |
|---|---|
DigiKey Part Number | AP7366-15W5-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7366-15W5-7 |
Description | IC REG LINEAR 1.5V 600MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05001 | £150.03 |
| 6,000 | £0.04836 | £290.16 |
| 9,000 | £0.04753 | £427.77 |
| 15,000 | £0.04662 | £699.30 |
| 21,000 | £0.04608 | £967.68 |
| 30,000 | £0.04557 | £1,367.10 |
| 75,000 | £0.04446 | £3,334.50 |
| 150,000 | £0.04380 | £6,570.00 |
| Unit Price without VAT: | £0.05001 |
|---|---|
| Unit Price with VAT: | £0.06001 |


