


AP7365-39YG-13 | |
|---|---|
DigiKey Part Number | 31-AP7365-39YG-13TR-ND - Tape & Reel (TR) 31-AP7365-39YG-13CT-ND - Cut Tape (CT) 31-AP7365-39YG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-39YG-13 |
Description | IC REG LINEAR 3.9V 600MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7365-39YG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.18400 | £1.84 |
| 25 | £0.16400 | £4.10 |
| 100 | £0.14130 | £14.13 |
| 250 | £0.13048 | £32.62 |
| 500 | £0.12398 | £61.99 |
| 1,000 | £0.11865 | £118.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.11300 | £282.50 |
| 5,000 | £0.10960 | £548.00 |
| 7,500 | £0.10790 | £809.25 |
| 12,500 | £0.10601 | £1,325.12 |
| 17,500 | £0.10491 | £1,835.92 |
| 25,000 | £0.10385 | £2,596.25 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

