AP7365-39WG-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,285
Unit Price: £0.13000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: £0.38291
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7365-39WG-7

DigiKey Part Number
AP7365-39WG-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7365-39WG-7
Description
IC REG LINEAR 3.9V 600MA SOT-25
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP7365-39WG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 600mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes