Parametric Equivalent



AP7365-39ERG-13 | |
|---|---|
DigiKey Part Number | AP7365-39ERG-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7365-39ERG-13 |
Description | IC REG LIN 3.9V 600MA SOT-223R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.11745 | £293.62 |
| 5,000 | £0.11396 | £569.80 |
| 7,500 | £0.11221 | £841.58 |
| 12,500 | £0.11027 | £1,378.38 |
| 17,500 | £0.10914 | £1,909.95 |
| 25,000 | £0.10805 | £2,701.25 |
| 62,500 | £0.10570 | £6,606.25 |
| Unit Price without VAT: | £0.11745 |
|---|---|
| Unit Price with VAT: | £0.14094 |


