


AP7365-25SNG-7 | |
|---|---|
DigiKey Part Number | AP7365-25SNG-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7365-25SNG-7 |
Description | IC REG LIN 2.5V 600MA 6DFN2020 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11647 | £349.41 |
| 6,000 | £0.11315 | £678.90 |
| 9,000 | £0.11149 | £1,003.41 |
| 15,000 | £0.10964 | £1,644.60 |
| 21,000 | £0.10857 | £2,279.97 |
| 30,000 | £0.10753 | £3,225.90 |
| Unit Price without VAT: | £0.11647 |
|---|---|
| Unit Price with VAT: | £0.13976 |

