Parametric Equivalent
Similar



AP7365-20YG-13 | |
|---|---|
DigiKey Part Number | AP7365-20YG-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7365-20YG-13 |
Description | IC REG LINEAR 2V 600MA SOT89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7365-20YG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.10971 | £274.27 |
| 5,000 | £0.10641 | £532.05 |
| 7,500 | £0.10475 | £785.62 |
| 12,500 | £0.10292 | £1,286.50 |
| 17,500 | £0.10185 | £1,782.38 |
| 25,000 | £0.10082 | £2,520.50 |
| 62,500 | £0.09860 | £6,162.50 |
| Unit Price without VAT: | £0.10971 |
|---|---|
| Unit Price with VAT: | £0.13165 |



