
AP7361EA-12E-13 | |
|---|---|
DigiKey Part Number | 31-AP7361EA-12E-13TR-ND - Tape & Reel (TR) 31-AP7361EA-12E-13CT-ND - Cut Tape (CT) 31-AP7361EA-12E-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361EA-12E-13 |
Description | IC REG LINEAR 1.2V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 91 µA |
Mfr | PSRR 75dB ~ 55dB (1kHz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7361EA-12ER-13 | Diodes Incorporated | 2,288 | 31-AP7361EA-12ER-13CT-ND | £0.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.14300 | £1.43 |
| 25 | £0.12640 | £3.16 |
| 100 | £0.10860 | £10.86 |
| 250 | £0.10000 | £25.00 |
| 500 | £0.09484 | £47.42 |
| 1,000 | £0.09058 | £90.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.08608 | £215.20 |
| 5,000 | £0.08337 | £416.85 |
| 7,500 | £0.08201 | £615.08 |
| 12,500 | £0.08051 | £1,006.38 |
| 17,500 | £0.07963 | £1,393.53 |
| 25,000 | £0.07878 | £1,969.50 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |


