



AP7361-15FGE-7 | |
|---|---|
DigiKey Part Number | AP7361-15FGE-7DITR-ND - Tape & Reel (TR) AP7361-15FGE-7DICT-ND - Cut Tape (CT) AP7361-15FGE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361-15FGE-7 |
Description | IC REG LIN 1.5V 1A U-DFN3030-8 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.22100 | £2.21 |
| 25 | £0.19680 | £4.92 |
| 100 | £0.17040 | £17.04 |
| 250 | £0.15788 | £39.47 |
| 500 | £0.15028 | £75.14 |
| 1,000 | £0.14403 | £144.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13631 | £408.93 |
| 6,000 | £0.13253 | £795.18 |
| 9,000 | £0.13064 | £1,175.76 |
| 15,000 | £0.12854 | £1,928.10 |
| 21,000 | £0.12731 | £2,673.51 |
| 30,000 | £0.12614 | £3,784.20 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

