Parametric Equivalent
Similar
Similar



AP7361-15E-13 | |
|---|---|
DigiKey Part Number | AP7361-15E-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7361-15E-13 |
Description | IC REG LINEAR 1.5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7361-15E-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.12306 | £307.65 |
| 5,000 | £0.11943 | £597.15 |
| 7,500 | £0.11761 | £882.08 |
| 12,500 | £0.11560 | £1,445.00 |
| 17,500 | £0.11442 | £2,002.35 |
| 25,000 | £0.11329 | £2,832.25 |
| 62,500 | £0.11085 | £6,928.12 |
| Unit Price without VAT: | £0.12306 |
|---|---|
| Unit Price with VAT: | £0.14767 |



