


AP7354D-15FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7354D-15FS4-7TR-ND - Tape & Reel (TR) 31-AP7354D-15FS4-7CT-ND - Cut Tape (CT) 31-AP7354D-15FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354D-15FS4-7 |
Description | IC REG LINEAR 1.5V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.20400 | £2.04 |
| 25 | £0.18200 | £4.55 |
| 100 | £0.15710 | £15.71 |
| 250 | £0.14544 | £36.36 |
| 500 | £0.13834 | £69.17 |
| 1,000 | £0.13250 | £132.50 |
| 2,500 | £0.12634 | £315.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.12263 | £613.15 |
| 10,000 | £0.11958 | £1,195.80 |
| 15,000 | £0.11805 | £1,770.75 |
| 25,000 | £0.11635 | £2,908.75 |
| 35,000 | £0.11536 | £4,037.60 |
| 50,000 | £0.11441 | £5,720.50 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

