


AP7350-27CF4-7 | |
|---|---|
DigiKey Part Number | AP7350-27CF4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7350-27CF4-7 |
Description | IC REG LINEAR 2.7V X2-WLB0606-4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-WLB0606-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 700 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Current Limit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | X2-WLB0606-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12130 | £363.90 |
| 6,000 | £0.11787 | £707.22 |
| 9,000 | £0.11615 | £1,045.35 |
| 15,000 | £0.11425 | £1,713.75 |
| 21,000 | £0.11313 | £2,375.73 |
| 30,000 | £0.11206 | £3,361.80 |
| Unit Price without VAT: | £0.12130 |
|---|---|
| Unit Price with VAT: | £0.14556 |

