
AP7348D-2812RS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7348D-2812RS4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7348D-2812RS4-7 |
Description | IC REG LIN 2.8/1.2V X1-DFN1612-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 4 Output 300mA, 300mA, 300mA, 300mA X1-DFN1612-8 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 4 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V, 2.8V, 1.2V, 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 300mA, 0.34V @ 300mA, 0.8V @ 300mA, 0.8V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 280 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | X1-DFN1612-8 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08461 | £423.05 |
| 10,000 | £0.08236 | £823.60 |
| 15,000 | £0.08123 | £1,218.45 |
| 25,000 | £0.07998 | £1,999.50 |
| 35,000 | £0.07925 | £2,773.75 |
| 50,000 | £0.07855 | £3,927.50 |
| Unit Price without VAT: | £0.08461 |
|---|---|
| Unit Price with VAT: | £0.10153 |

