


AP7348D-1833RS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7348D-1833RS4-7TR-ND - Tape & Reel (TR) 31-AP7348D-1833RS4-7CT-ND - Cut Tape (CT) 31-AP7348D-1833RS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7348D-1833RS4-7 |
Description | IC REG LIN 1.8/3.3V X1-DFN1612-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 4 Output 300mA, 300mA, 300mA, 300mA X1-DFN1612-8 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 4 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V, 1.8V, 3.3V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 300mA, 0.48V @ 300mA, 0.33V @ 300mA, 0.33V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 280 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | X1-DFN1612-8 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.14900 | £1.49 |
| 25 | £0.13200 | £3.30 |
| 100 | £0.11340 | £11.34 |
| 250 | £0.10444 | £26.11 |
| 500 | £0.09906 | £49.53 |
| 1,000 | £0.09464 | £94.64 |
| 2,500 | £0.09017 | £225.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08715 | £435.75 |
| 10,000 | £0.08483 | £848.30 |
| 15,000 | £0.08367 | £1,255.05 |
| 25,000 | £0.08238 | £2,059.50 |
| 35,000 | £0.08163 | £2,857.05 |
| 50,000 | £0.08091 | £4,045.50 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

