Linear Voltage Regulator IC Positive Fixed 4 Output 300mA X1-DFN1612-8 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 4 Output 300mA X1-DFN1612-8 (Type B)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7348D-1218RS4-7

DigiKey Part Number
31-AP7348D-1218RS4-7TR-ND - Tape & Reel (TR)
31-AP7348D-1218RS4-7CT-ND - Cut Tape (CT)
31-AP7348D-1218RS4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7348D-1218RS4-7
Description
IC REG LINEAR 1.2V/1.8V 8DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 4 Output 300mA X1-DFN1612-8 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
4
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.2V, 1.2V, 1.8V, 1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 300mA, 0.8V @ 300mA, 0.48V @ 300mA, 0.48V @ 300mA
Current - Output
Current - Quiescent (Iq)
280 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
X1-DFN1612-8 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.14700£1.47
25£0.13080£3.27
100£0.11230£11.23
250£0.10348£25.87
500£0.09816£49.08
1,000£0.09377£93.77
2,500£0.08934£223.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.08634£431.70
10,000£0.08405£840.50
15,000£0.08290£1,243.50
25,000£0.08162£2,040.50
35,000£0.08088£2,830.80
50,000£0.08016£4,008.00
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200