
AP7347EQ-33FGECW-13A | |
|---|---|
DigiKey Part Number | 31-AP7347EQ-33FGECW-13ATR-ND - Tape & Reel (TR) 31-AP7347EQ-33FGECW-13ACT-ND - Cut Tape (CT) 31-AP7347EQ-33FGECW-13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7347EQ-33FGECW-13A |
Description | LDO LOW VOLTAGE STANDARD V-DFN30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA V-DFN3030-8/SWP (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | V-DFN3030-8/SWP (Type UX) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.19300 | £1.93 |
| 25 | £0.17160 | £4.29 |
| 100 | £0.14810 | £14.81 |
| 250 | £0.13688 | £34.22 |
| 500 | £0.13012 | £65.06 |
| 1,000 | £0.12456 | £124.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11768 | £353.04 |
| 6,000 | £0.11432 | £685.92 |
| 9,000 | £0.11263 | £1,013.67 |
| 15,000 | £0.11077 | £1,661.55 |
| 21,000 | £0.10968 | £2,303.28 |
| 30,000 | £0.10863 | £3,258.90 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |





