Parametric Equivalent

AP7347EQ-30FGECW-13A | |
|---|---|
DigiKey Part Number | 31-AP7347EQ-30FGECW-13ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7347EQ-30FGECW-13A |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA V-DFN3030-8/SWP (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | V-DFN3030-8/SWP (Type UX) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11426 | £342.78 |
| 6,000 | £0.11099 | £665.94 |
| 9,000 | £0.10935 | £984.15 |
| 15,000 | £0.10754 | £1,613.10 |
| 21,000 | £0.10648 | £2,236.08 |
| 30,000 | £0.10546 | £3,163.80 |
| Unit Price without VAT: | £0.11426 |
|---|---|
| Unit Price with VAT: | £0.13711 |


