AP7347EQ-25FDCWR-7R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.07722
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.07722
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3,000
Unit Price: £0.33000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7347EQ-25FDCWR-7R

DigiKey Part Number
31-AP7347EQ-25FDCWR-7RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7347EQ-25FDCWR-7R
Description
IC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 500mA
Current - Output
Current - Quiescent (Iq)
140 µA
PSRR
75dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (SWP) (Type UXC)
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
3,000£0.14050£421.50
6,000£0.13662£819.72
9,000£0.13468£1,212.12
15,000£0.13253£1,987.95
21,000£0.13128£2,756.88
30,000£0.13007£3,902.10
Manufacturers Standard Package
Unit Price without VAT:£0.14050
Unit Price with VAT:£0.16860