Linear Voltage Regulator IC Positive Fixed 1 Output 500mA V-DFN3030-8/SWP (Type UX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7347EQ-15FGECW-13A

DigiKey Part Number
31-AP7347EQ-15FGECW-13ATR-ND - Tape & Reel (TR)
31-AP7347EQ-15FGECW-13ACT-ND - Cut Tape (CT)
31-AP7347EQ-15FGECW-13ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7347EQ-15FGECW-13A
Description
IC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA V-DFN3030-8/SWP (Type UX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.66V @ 500mA
Current - Output
Current - Quiescent (Iq)
140 µA
PSRR
75dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
V-DFN3030-8/SWP (Type UX)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11768£353.04
6,000£0.11432£685.92
9,000£0.11263£1,013.67
15,000£0.11077£1,661.55
21,000£0.10968£2,303.28
30,000£0.10863£3,258.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.19300£1.93
25£0.17160£4.29
100£0.14810£14.81
250£0.13688£34.22
500£0.13012£65.06
1,000£0.12456£124.56
Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.18700£1.87
25£0.16680£4.17
100£0.14380£14.38
250£0.13288£33.22
500£0.12634£63.17
1,000£0.12094£120.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400