
AP7347EQ-15FDCW-7R | |
|---|---|
DigiKey Part Number | 31-AP7347EQ-15FDCW-7RTR-ND - Tape & Reel (TR) 31-AP7347EQ-15FDCW-7RCT-ND - Cut Tape (CT) 31-AP7347EQ-15FDCW-7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7347EQ-15FDCW-7R |
Description | LDO LOW VOLTAGE STANDARD U-DFN20 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.66V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type UXC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.22700 | £2.27 |
| 25 | £0.20240 | £5.06 |
| 100 | £0.17550 | £17.55 |
| 250 | £0.16260 | £40.65 |
| 500 | £0.15482 | £77.41 |
| 1,000 | £0.14841 | £148.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14050 | £421.50 |
| 6,000 | £0.13662 | £819.72 |
| 9,000 | £0.13468 | £1,212.12 |
| 15,000 | £0.13253 | £1,987.95 |
| 21,000 | £0.13128 | £2,756.88 |
| 30,000 | £0.13007 | £3,902.10 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

