
AP7347EQ-15FDCW-7R | |
|---|---|
DigiKey Part Number | 31-AP7347EQ-15FDCW-7RTR-ND - Tape & Reel (TR) 31-AP7347EQ-15FDCW-7RCT-ND - Cut Tape (CT) 31-AP7347EQ-15FDCW-7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7347EQ-15FDCW-7R |
Description | LDO LOW VOLTAGE STANDARD U-DFN20 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.66V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type UXC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.23400 | £2.34 |
| 25 | £0.20840 | £5.21 |
| 100 | £0.18080 | £18.08 |
| 250 | £0.16748 | £41.87 |
| 500 | £0.15946 | £79.73 |
| 1,000 | £0.15286 | £152.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14471 | £434.13 |
| 6,000 | £0.14072 | £844.32 |
| 9,000 | £0.13872 | £1,248.48 |
| 15,000 | £0.13651 | £2,047.65 |
| 21,000 | £0.13521 | £2,839.41 |
| 30,000 | £0.13397 | £4,019.10 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

