Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AP7347E-11FDCWR-7R | |
|---|---|
DigiKey Part Number | 31-AP7347E-11FDCWR-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7347E-11FDCWR-7R |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.95V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type UXC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07722 | £231.66 |
| 6,000 | £0.07486 | £449.16 |
| 9,000 | £0.07367 | £663.03 |
| 15,000 | £0.07236 | £1,085.40 |
| 21,000 | £0.07159 | £1,503.39 |
| 30,000 | £0.07086 | £2,125.80 |
| 75,000 | £0.06927 | £5,195.25 |
| Unit Price without VAT: | £0.07722 |
|---|---|
| Unit Price with VAT: | £0.09266 |


