
AP7347E-115FGECW-13A | |
|---|---|
DigiKey Part Number | 31-AP7347E-115FGECW-13ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7347E-115FGECW-13A |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA V-DFN3030-8/SWP (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 11.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.95V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | V-DFN3030-8/SWP (Type UX) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09208 | £276.24 |
| 6,000 | £0.08935 | £536.10 |
| 9,000 | £0.08798 | £791.82 |
| 15,000 | £0.08646 | £1,296.90 |
| 21,000 | £0.08558 | £1,797.18 |
| 30,000 | £0.08473 | £2,541.90 |
| 75,000 | £0.08289 | £6,216.75 |
| Unit Price without VAT: | £0.09208 |
|---|---|
| Unit Price with VAT: | £0.11050 |

