
AP7347DQ-50FDZW-7B | |
|---|---|
DigiKey Part Number | 31-AP7347DQ-50FDZW-7B-ND |
Manufacturer | |
Manufacturer Product Number | AP7347DQ-50FDZW-7B |
Description | IC REG LIN 5V 500MA W-DFN2020-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA W-DFN2020-6 (SWP) (Type A1) |
Datasheet | Datasheet |
EDA/CAD Models | AP7347DQ-50FDZW-7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | W-DFN2020-6 (SWP) (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.30500 | £3.05 |
| 25 | £0.27320 | £6.83 |
| 100 | £0.23790 | £23.79 |
| 250 | £0.22108 | £55.27 |
| 500 | £0.21094 | £105.47 |
| 1,000 | £0.20259 | £202.59 |
| 3,000 | £0.19229 | £576.87 |
| 6,000 | £0.18725 | £1,123.50 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

