Linear Voltage Regulator IC Positive Fixed 1 Output 500mA W-DFN2020-6 (SWP) (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7347DQ-105FDZW-7B

DigiKey Part Number
31-AP7347DQ-105FDZW-7B-ND
Manufacturer
Manufacturer Product Number
AP7347DQ-105FDZW-7B
Description
IC REG LINEAR 1.05V W-DFN2020-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA W-DFN2020-6 (SWP) (Type A1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.05V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.95V @ 500mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
75dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
W-DFN2020-6 (SWP) (Type A1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.43000£0.43
10£0.30500£3.05
25£0.27320£6.83
100£0.23790£23.79
250£0.22108£55.27
500£0.21094£105.47
1,000£0.20259£202.59
3,000£0.19229£576.87
6,000£0.18725£1,123.50
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600