
AP7347D-50FDZW-7B | |
|---|---|
DigiKey Part Number | 31-AP7347D-50FDZW-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7347D-50FDZW-7B |
Description | IC REG LIN 5V 500MA W-DFN2020-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA W-DFN2020-6 (SWP) (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | W-DFN2020-6 (SWP) (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06869 | £206.07 |
| 6,000 | £0.06654 | £399.24 |
| 9,000 | £0.06547 | £589.23 |
| 15,000 | £0.06428 | £964.20 |
| 21,000 | £0.06358 | £1,335.18 |
| 30,000 | £0.06291 | £1,887.30 |
| 75,000 | £0.06147 | £4,610.25 |
| Unit Price without VAT: | £0.06869 |
|---|---|
| Unit Price with VAT: | £0.08243 |

