
AP7347D-105W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7347D-105W5-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7347D-105W5-7 |
Description | IC REG LINEAR 1.05V SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.95V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06441 | £193.23 |
| 6,000 | £0.06238 | £374.28 |
| 9,000 | £0.06136 | £552.24 |
| 15,000 | £0.06023 | £903.45 |
| 21,000 | £0.05957 | £1,250.97 |
| 30,000 | £0.05893 | £1,767.90 |
| 75,000 | £0.05757 | £4,317.75 |
| Unit Price without VAT: | £0.06441 |
|---|---|
| Unit Price with VAT: | £0.07729 |

