



AP7346D-3328FS6-7 | |
|---|---|
DigiKey Part Number | AP7346D-3328FS6-7DITR-ND - Tape & Reel (TR) AP7346D-3328FS6-7DICT-ND - Cut Tape (CT) AP7346D-3328FS6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7346D-3328FS6-7 |
Description | IC REG LIN 2.8/3.3V X2-DFN1212-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 130mA, 130mA X2-DFN1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 120mA, 0.29V @ 120mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1212-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.52800 | £5.28 |
| 25 | £0.43920 | £10.98 |
| 100 | £0.33850 | £33.85 |
| 250 | £0.28900 | £72.25 |
| 500 | £0.25852 | £129.26 |
| 1,000 | £0.23299 | £232.99 |
| 2,500 | £0.20550 | £513.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.18858 | £942.90 |
| 10,000 | £0.17442 | £1,744.20 |
| 15,000 | £0.16722 | £2,508.30 |
| 25,000 | £0.16688 | £4,172.00 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

