Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA X2-DFN1612-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA X2-DFN1612-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7345D-3030RH4-7

DigiKey Part Number
31-AP7345D-3030RH4-7TR-ND - Tape & Reel (TR)
31-AP7345D-3030RH4-7CT-ND - Cut Tape (CT)
31-AP7345D-3030RH4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7345D-3030RH4-7
Description
IC REG LINEAR 3V/3V X2-DFN1612-8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA X2-DFN1612-8
Datasheet
 Datasheet
EDA/CAD Models
AP7345D-3030RH4-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3V, 3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA, 0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
140 µA
Current - Supply (Max)
70 µA
PSRR
75dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
X2-DFN1612-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,877
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.09600£0.96
25£0.08440£2.11
100£0.07190£7.19
250£0.06580£16.45
500£0.06220£31.10
1,000£0.05920£59.20
2,500£0.05604£140.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05414£270.70
10,000£0.05258£525.80
15,000£0.05179£776.85
25,000£0.05092£1,273.00
35,000£0.05041£1,764.35
50,000£0.04993£2,496.50
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800