


AP7345D-2833RH4-7 | |
|---|---|
DigiKey Part Number | AP7345D-2833RH4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7345D-2833RH4-7 |
Description | IC REG LIN 2.8V/3.3V X2DFN1612-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA X2-DFN1612-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA, 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1612-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05257 | £262.85 |
| 10,000 | £0.05105 | £510.50 |
| 15,000 | £0.05028 | £754.20 |
| 25,000 | £0.04944 | £1,236.00 |
| 35,000 | £0.04895 | £1,713.25 |
| 50,000 | £0.04847 | £2,423.50 |
| 125,000 | £0.04745 | £5,931.25 |
| Unit Price without VAT: | £0.05257 |
|---|---|
| Unit Price with VAT: | £0.06308 |

