MFR Recommended



AP7344D-3333RH4-7 | |
|---|---|
DigiKey Part Number | AP7344D-3333RH4-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7344D-3333RH4-7 |
Description | IC REG LIN 3.3V/3.3V X2DFN1612-8 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA X2-DFN1612-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA, 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1612-8 | |
Base Product Number |


