Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA X2-DFN1612-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA X2-DFN1612-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7344D-1218RH4-7

DigiKey Part Number
AP7344D-1218RH4-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7344D-1218RH4-7
Description
IC REG LIN 1.2V/1.8V X2DFN1612-8
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA X2-DFN1612-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.2V, 1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA, 0.39V @ 300mA
Current - Output
Current - Quiescent (Iq)
140 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
X2-DFN1612-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.