


AP7343Q-15W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343Q-15W5-7TR-ND - Tape & Reel (TR) 31-AP7343Q-15W5-7CT-ND - Cut Tape (CT) 31-AP7343Q-15W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343Q-15W5-7 |
Description | IC REG LINEAR 1.5V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.46V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.11400 | £1.14 |
| 25 | £0.10040 | £2.51 |
| 100 | £0.08580 | £8.58 |
| 250 | £0.07880 | £19.70 |
| 500 | £0.07456 | £37.28 |
| 1,000 | £0.07109 | £71.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06678 | £200.34 |
| 6,000 | £0.06468 | £388.08 |
| 9,000 | £0.06362 | £572.58 |
| 15,000 | £0.06245 | £936.75 |
| 21,000 | £0.06177 | £1,297.17 |
| 30,000 | £0.06111 | £1,833.30 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

