


AP7343Q-11FDZW-7 | |
|---|---|
DigiKey Part Number | 31-AP7343Q-11FDZW-7TR-ND - Tape & Reel (TR) 31-AP7343Q-11FDZW-7CT-ND - Cut Tape (CT) 31-AP7343Q-11FDZW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343Q-11FDZW-7 |
Description | IC REG LINEAR 1.1V W-DFN2020-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA W-DFN2020-6 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | W-DFN2020-6 (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.16800 | £1.68 |
| 25 | £0.14840 | £3.71 |
| 100 | £0.12770 | £12.77 |
| 250 | £0.11788 | £29.47 |
| 500 | £0.11192 | £55.96 |
| 1,000 | £0.10701 | £107.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10095 | £302.85 |
| 6,000 | £0.09799 | £587.94 |
| 9,000 | £0.09650 | £868.50 |
| 15,000 | £0.09486 | £1,422.90 |
| 21,000 | £0.09389 | £1,971.69 |
| 30,000 | £0.09297 | £2,789.10 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

