


AP7343DQ-28FDZW-7 | |
|---|---|
DigiKey Part Number | 31-AP7343DQ-28FDZW-7TR-ND - Tape & Reel (TR) 31-AP7343DQ-28FDZW-7CT-ND - Cut Tape (CT) 31-AP7343DQ-28FDZW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343DQ-28FDZW-7 |
Description | IC REG LINEAR 2.8V W-DFN2020-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA W-DFN2020-6 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | W-DFN2020-6 (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.15600 | £1.56 |
| 25 | £0.13880 | £3.47 |
| 100 | £0.11940 | £11.94 |
| 250 | £0.11004 | £27.51 |
| 500 | £0.10442 | £52.21 |
| 1,000 | £0.09980 | £99.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09408 | £282.24 |
| 6,000 | £0.09129 | £547.74 |
| 9,000 | £0.08989 | £809.01 |
| 15,000 | £0.08833 | £1,324.95 |
| 21,000 | £0.08743 | £1,836.03 |
| 30,000 | £0.08655 | £2,596.50 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

