AP7343DQ-25FDUW-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.07764
Datasheet
Image for AP7343DQ-25FDUW-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7343DQ-25FDUW-7

DigiKey Part Number
31-AP7343DQ-25FDUW-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7343DQ-25FDUW-7
Description
IC REG LINEAR 2.5V W-DFN2020-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA W-DFN2020-6 (SWP) (Type UXD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
75dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
W-DFN2020-6 (SWP) (Type UXD)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07764£232.92
6,000£0.07527£451.62
9,000£0.07408£666.72
15,000£0.07276£1,091.40
21,000£0.07199£1,511.79
30,000£0.07125£2,137.50
75,000£0.06966£5,224.50
Manufacturers Standard Package
Unit Price without VAT:£0.07764
Unit Price with VAT:£0.09317