Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
cms-photo-disclaimer
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7343DQ-10W5-7

cms-digikey-product-number
31-AP7343DQ-10W5-7TR-ND - Tape & Reel (TR)
31-AP7343DQ-10W5-7CT-ND - Cut Tape (CT)
31-AP7343DQ-10W5-7DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
AP7343DQ-10W5-7
cms-description
IC REG LINEAR 1V 300MA SOT-25
cms-standard-lead-time
36 Weeks
cms-customer-reference
cms-detailed-description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.72V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 977
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1£0.16000£0.16
10£0.10700£1.07
25£0.09440£2.36
100£0.08020£8.02
250£0.07360£18.40
500£0.06962£34.81
1,000£0.06632£66.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
3,000£0.06226£186.78
6,000£0.06027£361.62
9,000£0.05928£533.52
15,000£0.05817£872.55
21,000£0.05753£1,208.13
30,000£0.05691£1,707.30
cms-manufacturer-standard-package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200