


AP7343D-285W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343D-285W5-7TR-ND - Tape & Reel (TR) 31-AP7343D-285W5-7CT-ND - Cut Tape (CT) 31-AP7343D-285W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343D-285W5-7 |
Description | IC REG LINEAR 2.85V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.17100 | £1.71 |
| 25 | £0.15240 | £3.81 |
| 100 | £0.13130 | £13.13 |
| 250 | £0.12116 | £30.29 |
| 500 | £0.11510 | £57.55 |
| 1,000 | £0.11010 | £110.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10393 | £311.79 |
| 6,000 | £0.10091 | £605.46 |
| 9,000 | £0.09939 | £894.51 |
| 15,000 | £0.09772 | £1,465.80 |
| 21,000 | £0.09674 | £2,031.54 |
| 30,000 | £0.09579 | £2,873.70 |
| 75,000 | £0.09376 | £7,032.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

