Parametric Equivalent



AP7341D-295FS4-7 | |
|---|---|
DigiKey Part Number | AP7341D-295FS4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7341D-295FS4-7 |
Description | IC REG LINEAR 2.95V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.95V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08783 | £439.15 |
| 10,000 | £0.08552 | £855.20 |
| 15,000 | £0.08435 | £1,265.25 |
| 25,000 | £0.08306 | £2,076.50 |
| 35,000 | £0.08231 | £2,880.85 |
| 50,000 | £0.08159 | £4,079.50 |
| Unit Price without VAT: | £0.08783 |
|---|---|
| Unit Price with VAT: | £0.10540 |


