Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7335A-50SN-7

DigiKey Part Number
AP7335A-50SN-7DITR-ND - Tape & Reel (TR)
AP7335A-50SN-7DICT-ND - Cut Tape (CT)
AP7335A-50SN-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7335A-50SN-7
Description
IC REG LIN 5V 300MA U-DFN2020-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6
Datasheet
 Datasheet
EDA/CAD Models
AP7335A-50SN-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,226
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.32000£1.32
10£0.81400£8.14
25£0.68280£17.07
100£0.53420£53.42
250£0.46120£115.30
500£0.41632£208.16
1,000£0.37871£378.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.33123£993.69
6,000£0.30746£1,844.76
9,000£0.30430£2,738.70
Manufacturers Standard Package
Unit Price without VAT:£1.32000
Unit Price with VAT:£1.58400