


AP7335-39WG-7 | |
|---|---|
DigiKey Part Number | AP7335-39WG-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7335-39WG-7 |
Description | IC REG LINEAR 3.9V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7335-39WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08434 | £253.02 |
| 6,000 | £0.08180 | £490.80 |
| 9,000 | £0.08053 | £724.77 |
| 15,000 | £0.07912 | £1,186.80 |
| 21,000 | £0.07829 | £1,644.09 |
| 30,000 | £0.07750 | £2,325.00 |
| 75,000 | £0.07579 | £5,684.25 |
| Unit Price without VAT: | £0.08434 |
|---|---|
| Unit Price with VAT: | £0.10121 |

