Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7333-15SAG-7

DigiKey Part Number
AP7333-15SAG-7DITR-ND - Tape & Reel (TR)
AP7333-15SAG-7DICT-ND - Cut Tape (CT)
AP7333-15SAG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7333-15SAG-7
Description
IC REG LINEAR 1.5V 300MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AP7333-15SAG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
75 µA
Current - Supply (Max)
85 µA
PSRR
65dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,415
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.14400£1.44
25£0.12720£3.18
100£0.10900£10.90
250£0.10044£25.11
500£0.09524£47.62
1,000£0.09096£90.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08567£257.01
6,000£0.08308£498.48
9,000£0.08179£736.11
15,000£0.08035£1,205.25
21,000£0.07951£1,669.71
30,000£0.07870£2,361.00
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200