


AP7332-2833W6-7 | |
|---|---|
DigiKey Part Number | 31-AP7332-2833W6-7TR-ND - Tape & Reel (TR) 31-AP7332-2833W6-7CT-ND - Cut Tape (CT) 31-AP7332-2833W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7332-2833W6-7 |
Description | IC REG LINEAR 2.8V/3.3V SOT-26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP7332-2833W6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA, 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.31200 | £3.12 |
| 25 | £0.27920 | £6.98 |
| 100 | £0.24320 | £24.32 |
| 250 | £0.22612 | £56.53 |
| 500 | £0.21578 | £107.89 |
| 1,000 | £0.20729 | £207.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19678 | £590.34 |
| 6,000 | £0.19164 | £1,149.84 |
| 9,000 | £0.18907 | £1,701.63 |
| 15,000 | £0.18622 | £2,793.30 |
| 21,000 | £0.18455 | £3,875.55 |
| 30,000 | £0.18295 | £5,488.50 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

