Parametric Equivalent



AP7332-1218W6-7 | |
|---|---|
DigiKey Part Number | 31-AP7332-1218W6-7TR-ND - Tape & Reel (TR) 31-AP7332-1218W6-7CT-ND - Cut Tape (CT) 31-AP7332-1218W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7332-1218W6-7 |
Description | IC REG LINEAR 1.2V/1.8V SOT-26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA SOT-26 |
EDA/CAD Models | AP7332-1218W6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18565 | £556.95 |
| 6,000 | £0.18077 | £1,084.62 |
| 9,000 | £0.17833 | £1,604.97 |
| 15,000 | £0.17563 | £2,634.45 |
| 21,000 | £0.17405 | £3,655.05 |
| 30,000 | £0.17253 | £5,175.90 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |


