



AP7332-1218FM-7 | |
|---|---|
DigiKey Part Number | AP7332-1218FM-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7332-1218FM-7 |
Description | IC REG LIN 1.2V/1.8V U-DFN20186 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA U-DFN2018-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 300mA, 0.6V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN2018-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09843 | £295.29 |
| 6,000 | £0.09555 | £573.30 |
| 9,000 | £0.09410 | £846.90 |
| 15,000 | £0.09250 | £1,387.50 |
| 21,000 | £0.09156 | £1,922.76 |
| 30,000 | £0.09066 | £2,719.80 |
| 75,000 | £0.08872 | £6,654.00 |
| Unit Price without VAT: | £0.09843 |
|---|---|
| Unit Price with VAT: | £0.11812 |

