AP7315D-30W5-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3,000
Unit Price: £0.26000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7315D-30W5-7

DigiKey Part Number
AP7315D-30W5-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7315D-30W5-7
Description
IC REG LINEAR 3V 150MA SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.29V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
100 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10983£329.49
6,000£0.10667£640.02
9,000£0.10509£945.81
15,000£0.10333£1,549.95
21,000£0.10231£2,148.51
30,000£0.10132£3,039.60
75,000£0.09920£7,440.00
Manufacturers Standard Package
Unit Price without VAT:£0.10983
Unit Price with VAT:£0.13180