Parametric Equivalent



AP7315-18SR-7 | |
|---|---|
DigiKey Part Number | AP7315-18SR-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7315-18SR-7 |
Description | IC REG LINEAR 1.8V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10878 | £326.34 |
| 6,000 | £0.10564 | £633.84 |
| 9,000 | £0.10407 | £936.63 |
| 15,000 | £0.10233 | £1,534.95 |
| 21,000 | £0.10131 | £2,127.51 |
| 30,000 | £0.10033 | £3,009.90 |
| 75,000 | £0.09823 | £7,367.25 |
| Unit Price without VAT: | £0.10878 |
|---|---|
| Unit Price with VAT: | £0.13054 |


