Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT23R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT23R
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7313-28SRG-7

DigiKey Part Number
31-AP7313-28SRG-7TR-ND - Tape & Reel (TR)
31-AP7313-28SRG-7CT-ND - Cut Tape (CT)
31-AP7313-28SRG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7313-28SRG-7
Description
IC REG LINEAR 2.8V 150MA SOT23R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT23R
Datasheet
 Datasheet
EDA/CAD Models
AP7313-28SRG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
75 µA
Current - Supply (Max)
85 µA
PSRR
65dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT23R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,910
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.13200£1.32
25£0.11720£2.93
100£0.10040£10.04
250£0.09240£23.10
500£0.08760£43.80
1,000£0.08362£83.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07871£236.13
6,000£0.07631£457.86
9,000£0.07511£675.99
15,000£0.07377£1,106.55
21,000£0.07299£1,532.79
30,000£0.07225£2,167.50
75,000£0.07063£5,297.25
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800