



AP7311-18WG-7 | |
|---|---|
DigiKey Part Number | AP7311-18WG-7DITR-ND - Tape & Reel (TR) AP7311-18WG-7DICT-ND - Cut Tape (CT) AP7311-18WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7311-18WG-7 |
Description | IC REG LINEAR 1.8V 150MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7311-18WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.14700 | £1.47 |
| 25 | £0.13080 | £3.27 |
| 100 | £0.11230 | £11.23 |
| 250 | £0.10348 | £25.87 |
| 500 | £0.09816 | £49.08 |
| 1,000 | £0.09377 | £93.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08835 | £265.05 |
| 6,000 | £0.08570 | £514.20 |
| 9,000 | £0.08437 | £759.33 |
| 15,000 | £0.08290 | £1,243.50 |
| 21,000 | £0.08204 | £1,722.84 |
| 30,000 | £0.08121 | £2,436.30 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

